Parametric Equivalent



B57550G1303G005 | |
|---|---|
DigiKey Part Number | B57550G1303G005-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1303G005 |
Description | THERMISTOR NTC 30KOHM 3992K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57550G1303G005 Models |
Category | B25/100 4006K |
Manufacturer TDK | Operating Temperature -55°C ~ 300°C |
Packaging Bulk | Power - Max 32 mW |
Part Status Active | Length - Lead Wire 2.80" (71.00mm) |
Resistance in Ohms @ 25°C 30k | Mounting Type Through Hole |
Resistance Tolerance ±2% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3992K | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57550G1303F005 | TDK | 0 | B57550G1303F005-ND | 1,75118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57089 € | 1.570,89 € |
| Unit Price without VAT: | 1,57089 € |
|---|---|
| Unit Price with VAT: | 1,86936 € |


