NTC Thermistor 10k Cylindrical Probe, Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Copper
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57500M0103A005

DigiKey Part Number
495-2172-ND
Manufacturer
Manufacturer Product Number
B57500M0103A005
Description
THERM NTC 10KOHM 3988K PROBE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Copper
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
0°C ~ 100°C
Power - Max
60 mW
Length - Lead Wire
18.50" (470.00mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.807
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,28000 €2,28 €
52,03600 €10,18 €
101,94400 €19,44 €
251,83440 €45,86 €
501,75940 €87,97 €
2001,62770 €325,54 €
6001,53845 €923,07 €
1.0001,50096 €1.500,96 €
5.0001,39730 €6.986,50 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €