



B57861S0103A039 | |
|---|---|
DigiKey Part Number | 495-6713-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0103A039 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0103A039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 13.54" (344.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,35800 € | 11,79 € |
| 10 | 2,25400 € | 22,54 € |
| 25 | 2,12840 € | 53,21 € |
| 50 | 2,04300 € | 102,15 € |
| 200 | 1,89285 € | 378,57 € |
| 600 | 1,79117 € | 1.074,70 € |
| 1.000 | 1,74843 € | 1.748,43 € |
| 5.000 | 1,63027 € | 8.151,35 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |











