B43890C5156M003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 429
Unit Price: 1,67000 €
Datasheet
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43890C5156M003

DigiKey Part Number
B43890C5156M003-ND
Manufacturer
Manufacturer Product Number
B43890C5156M003
Description
CAP ALUM 15UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
558 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LLE15MEFC12.5X25Rubycon4291189-2295-ND1,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes