B43866A4475M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,21655 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,19121 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 905
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 708
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: 0,98000 €
Datasheet
Image for B43866A4475M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43866A4475M

DigiKey Part Number
B43866A4475M-ND
Manufacturer
Manufacturer Product Number
B43866A4475M
Description
CAP ALUM 4.7UF 20% 350V RADIAL
Customer Reference
Detailed Description
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 88.2Ohm @ 120Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
88.2Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-25°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
120 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes