



UBT2G4R7MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2G4R7MPD8TDCT-ND - Cut Tape (CT) UBT2G4R7MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2G4R7MPD8TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2G4R7MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 95.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49500 € | 24,75 € |
| 100 | 0,44640 € | 44,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36260 € | 181,30 € |
| 1.000 | 0,33621 € | 336,21 € |
| 1.500 | 0,32289 € | 484,34 € |
| 2.500 | 0,30805 € | 770,12 € |
| 3.500 | 0,29932 € | 1.047,62 € |
| 5.000 | 0,29089 € | 1.454,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

