Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 10Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUA330M2EBK-1325S | Surge | 0 | 4403-RUA330M2EBK-1325S-ND | 0,33442 € | Parametric Equivalent |
| UBT2E330MHD8 | Nichicon | 823 | UBT2E330MHD8-ND | 1,61000 € | Parametric Equivalent |
| UBT2E330MHD8TO | Nichicon | 147 | 493-UBT2E330MHD8TOCT-ND | 1,61000 € | Parametric Equivalent |



