



UBT2E330MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2E330MHD8TOCT-ND - Cut Tape (CT) UBT2E330MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2E330MHD8TO |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2E330MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 171 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 307.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2E330MHD8 | Nichicon | 823 | UBT2E330MHD8-ND | 1,63000 € | Parametric Equivalent |
| UBT2E330MHD8TO | Nichicon | 147 | 493-UBT2E330MHD8TOCT-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06300 € | 10,63 € |
| 50 | 0,82720 € | 41,36 € |
| 100 | 0,75260 € | 75,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62420 € | 312,10 € |
| 1.000 | 0,58378 € | 583,78 € |
| 1.500 | 0,56338 € | 845,07 € |
| 2.500 | 0,54065 € | 1.351,62 € |
| 3.500 | 0,52728 € | 1.845,48 € |
| 5.000 | 0,51438 € | 2.571,90 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

