Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 533 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.9Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2D680MHD8 | Nichicon | 600 | UBT2D680MHD8-ND | 2,07000 € | Upgrade |
| UBX2C680MHL | Nichicon | 589 | UBX2C680MHL-ND | 3,48000 € | Upgrade |
| RUA680M2DBK-1620S | Surge | 0 | 4403-RUA680M2DBK-1620S-ND | 0,41847 € | Parametric Equivalent |
| UBT2D680MHD8TN | Nichicon | 5.684 | 493-UBT2D680MHD8TNCT-ND | 2,07000 € | Parametric Equivalent |
| UBX2C680MHL1TN | Nichicon | 208 | 493-13240-1-ND | 3,58000 € | Parametric Equivalent |




