



UBT2D680MHD8 | |
|---|---|
DigiKey Part Number | UBT2D680MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2D680MHD8 |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D680MHD8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 375 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36400 € | 13,64 € |
| 50 | 1,07220 € | 53,61 € |
| 100 | 0,98000 € | 98,00 € |
| 500 | 0,82150 € | 410,75 € |
| 1.000 | 0,77162 € | 771,62 € |
| 2.500 | 0,71840 € | 1.796,00 € |
| 5.000 | 0,68601 € | 3.430,05 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

