Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43858A9475M000 | TDK | 2.013 | 495-6032-ND | 1,11000 € | Parametric Equivalent |
| 450LLE4.7MEFC10X20 | Rubycon | 0 | 450LLE4.7MEFC10X20-ND | 0,29362 € | Upgrade |
| 450BXC4.7MEFC10X20 | Rubycon | 0 | 450BXC4.7MEFC10X20-ND | 0,23846 € | Parametric Equivalent |
| 450BXC4.7MEFCT810X20 | Rubycon | 0 | 450BXC4.7MEFCT810X20-ND | 0,23846 € | Parametric Equivalent |
| 450BXC4R7M10X20 | Rubycon | 0 | 450BXC4R7M10X20-ND | 0,28076 € | Parametric Equivalent |








