Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXC4.7MEFC10X20 | |
|---|---|
DigiKey Part Number | 450BXC4.7MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC4.7MEFC10X20 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC4.7MEFC10X20 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC4.7MEFCT810X20 | Rubycon | 0 | 450BXC4.7MEFCT810X20-ND | 0,23846 € | Parametric Equivalent |
| 450BXC4R7M10X20 | Rubycon | 0 | 450BXC4R7M10X20-ND | 0,28076 € | Parametric Equivalent |
| 450LLE4.7MEFC10X20 | Rubycon | 0 | 450LLE4.7MEFC10X20-ND | 0,29362 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23846 € | 238,46 € |
| Unit Price without VAT: | 0,23846 € |
|---|---|
| Unit Price with VAT: | 0,28377 € |




