Similar

B43851B4225M006 | |
|---|---|
DigiKey Part Number | 495-B43851B4225M006-ND |
Manufacturer | |
Manufacturer Product Number | B43851B4225M006 |
Description | CAP ALUM 350V POLAR |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 85Ohm @ 120Hz 3000 Hrs @ 105°C |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 85Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA08122R2M350K | KYOCERA AVX | 995 | 478-REA08122R2M350KCT-ND | 0,32000 € | Similar |


