
REA08122R2M350K | |
|---|---|
DigiKey Part Number | 478-REA08122R2M350KCT-ND - Cut Tape (CT) 478-REA08122R2M350KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA08122R2M350K |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12700 € | 12,70 € |
| 500 | 0,09804 € | 49,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09292 € | 92,92 € |
| 2.000 | 0,08502 € | 170,04 € |
| 3.000 | 0,08103 € | 243,09 € |
| 5.000 | 0,07658 € | 382,90 € |
| 7.000 | 0,07397 € | 517,79 € |
| 10.000 | 0,07144 € | 714,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

