
B43643B5477M050 | |
|---|---|
DigiKey Part Number | 495-B43643B5477M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643B5477M050 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643B5477M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.72 A @ 100 Hz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.476" (37.50mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK470MEFCSN35X35 | Rubycon | 68 | 1189-2647-ND | 12,88000 € | Parametric Equivalent |
| EKHS451VSN471MA35S | Chemi-Con | 386 | 565-EKHS451VSN471MA35S-ND | 18,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 7,57200 € | 75,72 € |
| 60 | 6,29317 € | 377,59 € |
| 120 | 5,94108 € | 712,93 € |
| 540 | 5,61872 € | 3.034,11 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |

