470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHS451VSN471MA35S

DigiKey Part Number
565-EKHS451VSN471MA35S-ND
Manufacturer
Manufacturer Product Number
EKHS451VSN471MA35S
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHS451VSN471MA35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.69 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4167 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,97000 €18,97 €
1014,20400 €142,04 €
5012,24180 €612,09 €
20011,11265 €2.222,53 €
60010,51637 €6.309,82 €
Manufacturers Standard Package
Unit Price without VAT:18,97000 €
Unit Price with VAT:22,57430 €