Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642F2827M060 | |
|---|---|
DigiKey Part Number | 495-B43642F2827M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642F2827M060 |
Description | SNAP-IN 820UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.45 A @ 100 Hz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508F2827M000 | TDK | 26 | 495-77158-ND | 8,92000 € | Parametric Equivalent |
| B43544F2827M007 | TDK | 239 | 495-B43544F2827M007-ND | 8,85000 € | Parametric Equivalent |
| B43544F2827M060 | TDK | 0 | B43544F2827M060-ND | 3,98463 € | Parametric Equivalent |
| B43642F2827M000 | TDK | 0 | 495-B43642F2827M000-ND | 4,58809 € | Parametric Equivalent |
| 250MXG820M30X35 | Rubycon | 0 | 250MXG820M30X35-ND | 3,22360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,66394 € | 1.492,46 € |
| Unit Price without VAT: | 4,66394 € |
|---|---|
| Unit Price with VAT: | 5,55009 € |








