Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642C2158M000 | |
|---|---|
DigiKey Part Number | 495-B43642C2158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43642C2158M000 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.52 A @ 100 Hz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509B2158M000 | TDK | 240 | B43509B2158M000-ND | 9,75000 € | Parametric Equivalent |
| LGN2D152MELC35 | Nichicon | 934 | 493-8298-ND | 7,53000 € | Parametric Equivalent |
| LGW2D152MELC35 | Nichicon | 193 | 493-3214-ND | 7,44000 € | Parametric Equivalent |
| MAL225922152E3 | Vishay Beyschlag/Draloric/BC Components | 589 | 56-MAL225922152E3-ND | 12,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,56125 € | 1.334,70 € |
| Unit Price without VAT: | 5,56125 € |
|---|---|
| Unit Price with VAT: | 6,61789 € |





