Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630C9567M067 | |
|---|---|
DigiKey Part Number | 495-B43630C9567M067-ND |
Manufacturer | |
Manufacturer Product Number | B43630C9567M067 |
Description | SNAP-IN 560UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.68 A @ 100 Hz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630C9567M000 | TDK | 240 | B43630C9567M000-ND | 12,99000 € | Parametric Equivalent |
| B43630C9567M007 | TDK | 0 | B43630C9567M007-ND | 7,64696 € | Parametric Equivalent |
| B43630C9567M060 | TDK | 0 | 495-B43630C9567M060-ND | 7,68150 € | Parametric Equivalent |
| 380LQ561M400A032 | Cornell Dubilier Knowles | 1.504 | 338-3508-ND | 10,52000 € | Parametric Equivalent |
| 380LQ561M400A032A | Cornell Dubilier Knowles | 0 | 338-380LQ561M400A032A-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,96892 € | 1.912,54 € |
| Unit Price without VAT: | 7,96892 € |
|---|---|
| Unit Price with VAT: | 9,48301 € |






