Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMQ401VSN561MA35S | |
|---|---|
DigiKey Part Number | 565-3735-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN561MA35S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN561MA35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8467 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN561MA35S | Chemi-Con | 139 | 565-EKMS401VSN561MA35S-ND | 14,33000 € | Direct |
| EKMW421VSN561MA35S | Chemi-Con | 0 | EKMW421VSN561MA35S-ND | 11,90690 € | Upgrade |
| ESMR421VSN561MA35S | Chemi-Con | 0 | 565-4502-ND | 3,32075 € | Upgrade |
| 400MXH560MEFC35X35 | Rubycon | 0 | 400MXH560MEFC35X35-ND | 5,55300 € | Direct |
| B43640B9567M000 | TDK | 234 | B43640B9567M000-ND | 11,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 10 | 10,16400 € | 101,64 € |
| 50 | 8,65420 € | 432,71 € |
| 200 | 7,78500 € | 1.557,00 € |
| 600 | 7,29262 € | 4.375,57 € |
| 1.000 | 7,15522 € | 7.155,22 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |











