560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGM2W561MELC35

DigiKey Part Number
493-14681-ND
Manufacturer
Manufacturer Product Number
LGM2W561MELC35
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGM2W561MELC35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,95000 €16,95 €
1012,59400 €125,94 €
5010,80260 €540,13 €
10010,23940 €1.023,94 €
5009,27318 €4.636,59 €
Manufacturers Standard Package
Unit Price without VAT:16,95000 €
Unit Price with VAT:20,17050 €