Parametric Equivalent
Parametric Equivalent

B43630C9397M060 | |
|---|---|
DigiKey Part Number | 495-B43630C9397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630C9397M060 |
Description | SNAP-IN 390UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.89 A @ 100 Hz |
Part Status Active | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630C9397M000 | TDK | 230 | 495-77483-ND | 8,71000 € | Parametric Equivalent |
| LLG2G391MELC25 | Nichicon | 0 | LLG2G391MELC25-ND | 3,28655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,68775 € | 1.125,06 € |
| Unit Price without VAT: | 4,68775 € |
|---|---|
| Unit Price with VAT: | 5,57842 € |



