Parametric Equivalent
Parametric Equivalent

B43630C5227M060 | |
|---|---|
DigiKey Part Number | 495-B43630C5227M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630C5227M060 |
Description | SNAP-IN 220UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.46 A @ 100 Hz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630C5227M000 | TDK | 0 | B43630C5227M000-ND | 4,22463 € | Parametric Equivalent |
| LLG2W221MELB25 | Nichicon | 0 | LLG2W221MELB25-ND | 2,67895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,35978 € | 1.395,13 € |
| Unit Price without VAT: | 4,35978 € |
|---|---|
| Unit Price with VAT: | 5,18814 € |



