Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LLG2W221MELB25 | |
|---|---|
DigiKey Part Number | LLG2W221MELB25-ND |
Manufacturer | |
Manufacturer Product Number | LLG2W221MELB25 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2W221MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2W221MELB25 | Nichicon | 85 | 493-7516-ND | 6,62000 € | Upgrade |
| ESMR451VSN221MR25S | Chemi-Con | 194 | 565-4512-ND | 4,14000 € | Direct |
| 450MXK220MEFC30X25 | Rubycon | 0 | 450MXK220MEFC30X25-ND | 3,44280 € | Upgrade |
| EKMS451VSN221MA25S | Chemi-Con | 364 | 565-EKMS451VSN221MA25S-ND | 10,08000 € | Upgrade |
| EKMW451VSN221MR25S | Chemi-Con | 0 | 565-EKMW451VSN221MR25S-ND | 9,94000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,67895 € | 535,79 € |
| Unit Price without VAT: | 2,67895 € |
|---|---|
| Unit Price with VAT: | 3,18795 € |





