
ESMR451VSN221MR25S | |
|---|---|
DigiKey Part Number | 565-4512-ND |
Manufacturer | |
Manufacturer Product Number | ESMR451VSN221MR25S |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR451VSN221MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4024 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN221MA25S | Chemi-Con | 364 | 565-EKMS451VSN221MA25S-ND | 10,08000 € | Direct |
| ELHS451VSN221MR25S | Chemi-Con | 279 | 565-ELHS451VSN221MR25S-ND | 10,71000 € | Upgrade |
| LGL2W221MELB25 | Nichicon | 282 | 493-7516-ND | 6,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 2,83900 € | 28,39 € |
| 50 | 2,29860 € | 114,93 € |
| 200 | 1,98725 € | 397,45 € |
| 600 | 1,81055 € | 1.086,33 € |
| 1.000 | 1,74454 € | 1.744,54 € |
| 2.600 | 1,64292 € | 4.271,59 € |
| 5.000 | 1,58699 € | 7.934,95 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

