Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630A5337M060 | |
|---|---|
DigiKey Part Number | 495-B43630A5337M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630A5337M060 |
Description | SNAP-IN 330UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.03 A @ 100 Hz |
Part Status Active | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630A5337M000 | TDK | 250 | 495-B43630A5337M000-ND | 8,57000 € | Parametric Equivalent |
| 450USG330MEFCSN25X45 | Rubycon | 9 | 1189-3847-ND | 8,13000 € | Parametric Equivalent |
| ESMR451VSN331MQ40S | Chemi-Con | 195 | 565-4515-ND | 6,40000 € | Parametric Equivalent |
| LLG2W331MELA45 | Nichicon | 980 | 493-6112-ND | 8,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 4,59235 € | 2.388,02 € |
| Unit Price without VAT: | 4,59235 € |
|---|---|
| Unit Price with VAT: | 5,46490 € |





