Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43547A9687M080 | |
|---|---|
DigiKey Part Number | B43547A9687M080-ND |
Manufacturer | |
Manufacturer Product Number | B43547A9687M080 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43547A9687M080 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.49 A @ 100 Hz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.252" (57.20mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547A9687M000 | TDK | 628 | 495-75839-ND | 15,74000 € | Upgrade |
| B43508A5687M000 | TDK | 2 | 495-6316-ND | 29,27000 € | Parametric Equivalent |
| B43508A5687M002 | TDK | 0 | B43508A5687M002-ND | 19,59492 € | Parametric Equivalent |
| B43508A5687M062 | TDK | 0 | B43508A5687M062-ND | 20,60625 € | Parametric Equivalent |
| B43509A9687M000 | TDK | 219 | B43509A9687M000-ND | 13,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 8,54704 € | 2.051,29 € |
| Unit Price without VAT: | 8,54704 € |
|---|---|
| Unit Price with VAT: | 10,17098 € |










