Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544A9687M067 | |
|---|---|
DigiKey Part Number | B43544A9687M067-ND |
Manufacturer | |
Manufacturer Product Number | B43544A9687M067 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.15 A @ 100 Hz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43545A9687M000 | TDK | 739 | 495-B43545A9687M000-ND | 14,95000 € | Direct |
| B43545A9687M087 | TDK | 0 | B43545A9687M087-ND | 7,76304 € | Direct |
| B43508B9687M000 | TDK | 32 | 495-75825-ND | 18,41000 € | Parametric Equivalent |
| B43544A9687M000 | TDK | 0 | 495-75830-ND | 13,90000 € | Parametric Equivalent |
| B43544A9687M007 | TDK | 213 | 495-B43544A9687M007-ND | 14,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,90283 € | 1.896,68 € |
| Unit Price without VAT: | 7,90283 € |
|---|---|
| Unit Price with VAT: | 9,40437 € |













