Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544A6477M067 | |
|---|---|
DigiKey Part Number | B43544A6477M067-ND |
Manufacturer | |
Manufacturer Product Number | B43544A6477M067 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43544A6477M067 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.52 A @ 100 Hz |
Part Status Active | Impedance 270 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A6477M000 | TDK | 0 | 495-75828-ND | 0,00000 € | Parametric Equivalent |
| B43544A6477M060 | TDK | 0 | 495-B43544A6477M060-ND | 13,82000 € | Parametric Equivalent |
| B43545A6477M060 | TDK | 222 | 495-B43545A6477M060-ND | 15,49000 € | Parametric Equivalent |
| B43548A6477M067 | TDK | 0 | 495-B43548A6477M067-ND | 6,87221 € | Parametric Equivalent |
| B43642A6477M060 | TDK | 0 | 495-B43642A6477M060-ND | 7,12796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 9,25158 € | 2.220,38 € |
| Unit Price without VAT: | 9,25158 € |
|---|---|
| Unit Price with VAT: | 11,00938 € |









