Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELHS501VSN471MA50S | |
|---|---|
DigiKey Part Number | 565-5114-ND |
Manufacturer | |
Manufacturer Product Number | ELHS501VSN471MA50S |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS501VSN471MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7885 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGC2H471MELC45 | Nichicon | 27 | LGC2H471MELC45-ND | 12,99000 € | Parametric Equivalent |
| MAL219390104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4572PHBK-ND | 20,48000 € | Parametric Equivalent |
| MAL219390124E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219390124E3-ND | 26,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,72000 € | 24,72 € |
| 10 | 18,79400 € | 187,94 € |
| 50 | 16,35640 € | 817,82 € |
| 200 | 14,95400 € | 2.990,80 € |
| Unit Price without VAT: | 24,72000 € |
|---|---|
| Unit Price with VAT: | 29,41680 € |



