Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544A6397M067 | |
|---|---|
DigiKey Part Number | B43544A6397M067-ND |
Manufacturer | |
Manufacturer Product Number | B43544A6397M067 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43544A6397M067 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A6397M000 | TDK | 0 | 495-75653-ND | 0,00000 € | Parametric Equivalent |
| B43548A6397M060 | TDK | 0 | 495-B43548A6397M060-ND | 5,94238 € | Parametric Equivalent |
| B43644J6397M060 | TDK | 0 | 495-B43644J6397M060-ND | 6,54142 € | Parametric Equivalent |
| ELD397M500AT6AA | KEMET | 0 | 399-ELD397M500AT6AA-ND | 5,94731 € | Parametric Equivalent |
| ELHS501VSN391MA45S | Chemi-Con | 196 | 565-5113-ND | 22,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,82154 € | 1.637,17 € |
| Unit Price without VAT: | 6,82154 € |
|---|---|
| Unit Price with VAT: | 8,11763 € |











