
MAL219390123E3 | |
|---|---|
DigiKey Part Number | 56-MAL219390123E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219390123E3 |
Description | CAP ALUM 390UF 20% 570V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 µF 570 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 570 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.66 A @ 10 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,97000 € | 22,97 € |
| 10 | 16,12800 € | 161,28 € |
| 50 | 15,09360 € | 754,68 € |
| 100 | 14,37210 € | 1.437,21 € |
| 500 | 13,49748 € | 6.748,74 € |
| Unit Price without VAT: | 22,97000 € |
|---|---|
| Unit Price with VAT: | 27,33430 € |

