Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544A6157M067 | |
|---|---|
DigiKey Part Number | B43544A6157M067-ND |
Manufacturer | |
Manufacturer Product Number | B43544A6157M067 |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43544A6157M067 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.02 A @ 100 Hz |
Part Status Active | Impedance 820 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS551VSN151MQ45S | Chemi-Con | 0 | 565-EKMS551VSN151MQ45S-ND | 6,63440 € | Parametric Equivalent |
| LGN2H151MELA45 | Nichicon | 1 | 493-4351-ND | 7,33000 € | Parametric Equivalent |
| LGX2H151MELA45 | Nichicon | 203 | 493-6763-ND | 7,06000 € | Parametric Equivalent |
| MAL215919151E3 | Vishay Beyschlag/Draloric/BC Components | 797 | 4852PHBK-ND | 10,90000 € | Parametric Equivalent |
| MAL219359151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219359151E3-ND | 4,45436 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,22833 € | 1.678,73 € |
| Unit Price without VAT: | 3,22833 € |
|---|---|
| Unit Price with VAT: | 3,84171 € |







