



LGN2H151MELA45 | |
|---|---|
DigiKey Part Number | 493-4351-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H151MELA45 |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H151MELA45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2H151MELC25 | Nichicon | 193 | 493-4352-ND | 7,84000 € | Similar |
| LGX2H151MELA45 | Nichicon | 203 | 493-6763-ND | 7,06000 € | Parametric Equivalent |
| EKMS501VSN151MQ45S | Chemi-Con | 367 | 565-EKMS501VSN151MQ45S-ND | 9,72000 € | Direct |
| MAL215919151E3 | Vishay Beyschlag/Draloric/BC Components | 797 | 4852PHBK-ND | 10,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,18600 € | 51,86 € |
| 50 | 4,30320 € | 215,16 € |
| 250 | 3,72864 € | 932,16 € |
| 500 | 3,54806 € | 1.774,03 € |
| 1.000 | 3,39812 € | 3.398,12 € |
| 2.500 | 3,25568 € | 8.139,20 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

