47 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.47Ohm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43541B8476M000

DigiKey Part Number
495-77464-ND
Manufacturer
Manufacturer Product Number
B43541B8476M000
Description
CAP ALUM 47UF 20% 600V SNAP TH
Customer Reference
Detailed Description
47 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.47Ohm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
600 mA @ 100 Hz
Part Status
Active
Impedance
3.84 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
600 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
2.47Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43541B8476M080TDK432495-B43541B8476M080-ND5,74000 €Parametric Equivalent
In-Stock: 99
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,97000 €5,97 €
104,18200 €41,82 €
503,44480 €172,24 €
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €