
B43541B8476M080 | |
|---|---|
DigiKey Part Number | 495-B43541B8476M080-ND |
Manufacturer | |
Manufacturer Product Number | B43541B8476M080 |
Description | CAP ALUM 47UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.47Ohm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43541B8476M080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 2.47Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 100 Hz | |
Ripple Current @ High Frequency | 7.2 A @ 10 kHz | |
Impedance | 3.84 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,07800 € | 40,78 € |
| 50 | 3,36200 € | 168,10 € |
| 115 | 3,09565 € | 356,00 € |
| 575 | 2,72233 € | 1.565,34 € |
| 1.035 | 2,70514 € | 2.799,82 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

