
B43515B5687M080 | |
|---|---|
DigiKey Part Number | 495-B43515B5687M080-ND |
Manufacturer | |
Manufacturer Product Number | B43515B5687M080 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 230mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.78 A @ 100 Hz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43516B5687M080 | TDK | 0 | 495-B43516B5687M080-ND | 17,54152 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,73000 € | 25,73 € |
| 33 | 17,77061 € | 586,43 € |
| 66 | 16,89970 € | 1.115,38 € |
| 132 | 16,83273 € | 2.221,92 € |
| Unit Price without VAT: | 25,73000 € |
|---|---|
| Unit Price with VAT: | 30,61870 € |

