Parametric Equivalent
Parametric Equivalent

B43516B5687M080 | |
|---|---|
DigiKey Part Number | 495-B43516B5687M080-ND |
Manufacturer | |
Manufacturer Product Number | B43516B5687M080 |
Description | 4-PIN SNAP-IN 680UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 140mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.97 A @ 100 Hz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL229960681E3 | Vishay Beyschlag/Draloric/BC Components | 21 | 56-MAL229960681E3-ND | 42,55000 € | Parametric Equivalent |
| MAL229969681E3 | Vishay Beyschlag/Draloric/BC Components | 17 | 56-MAL229969681E3-ND | 36,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 17,54152 € | 2.315,48 € |
| Unit Price without VAT: | 17,54152 € |
|---|---|
| Unit Price with VAT: | 20,87441 € |


