Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509B5397M060 | |
|---|---|
DigiKey Part Number | 495-B43509B5397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509B5397M060 |
Description | SNAP-IN 390UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.82 A @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509B5397M000 | TDK | 200 | B43509B5397M000-ND | 10,48000 € | Parametric Equivalent |
| B43545B5397M000 | TDK | 375 | 495-75600-ND | 12,29000 € | Parametric Equivalent |
| EGXA451VSN391MA40L | Chemi-Con | 148 | 565-EGXA451VSN391MA40L-ND | 19,46000 € | Parametric Equivalent |
| ELHS4H1VSN391MA40S | Chemi-Con | 0 | ELHS4H1VSN391MA40S-ND | 10,48750 € | Parametric Equivalent |
| LGC2H391MELC40 | Nichicon | 240 | LGC2H391MELC40-ND | 11,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,48533 € | 1.556,48 € |
| Unit Price without VAT: | 6,48533 € |
|---|---|
| Unit Price with VAT: | 7,71754 € |










