
B43509B2108M000 | |
|---|---|
DigiKey Part Number | B43509B2108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509B2108M000 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 100 Hz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B2108M000 | TDK | 301 | 495-3502-ND | 12,20000 € | Parametric Equivalent |
| B43544B2108M000 | TDK | 271 | 495-B43544B2108M000-ND | 7,96000 € | Parametric Equivalent |
| 200MXC1000MEFCSN30X35 | Rubycon | 100 | 1189-4159-ND | 5,03000 € | Parametric Equivalent |
| 381LR102M200K032 | Cornell Dubilier Knowles | 3.639 | 338-2476-ND | 6,63000 € | Parametric Equivalent |
| 381LX102M200K032 | Cornell Dubilier Knowles | 835 | 338-2715-ND | 6,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 7,20800 € | 72,08 € |
| 80 | 5,82975 € | 466,38 € |
| 160 | 5,51638 € | 882,62 € |
| 560 | 5,30482 € | 2.970,70 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

