
381LR102M200K032 | |
|---|---|
DigiKey Part Number | 338-2476-ND |
Manufacturer | |
Manufacturer Product Number | 381LR102M200K032 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.84 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.06 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 149mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 4,66500 € | 46,65 € |
| 80 | 3,67613 € | 294,09 € |
| 160 | 3,45113 € | 552,18 € |
| 560 | 3,13671 € | 1.756,56 € |
| 1.040 | 3,01631 € | 3.136,96 € |
| 2.560 | 2,87327 € | 7.355,57 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

