Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43505A2337M007 | |
|---|---|
DigiKey Part Number | B43505A2337M007-ND |
Manufacturer | |
Manufacturer Product Number | B43505A2337M007 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 100 Hz |
Part Status Obsolete | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 390mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A331BD250 | KEMET | 0 | 399-ALC40A331BD250-ND | 3,90689 € | Parametric Equivalent |
| ALC80A331BD250 | KEMET | 0 | ALC80A331BD250-ND | 4,16902 € | Parametric Equivalent |
| ALC80D331BD250 | KEMET | 0 | ALC80D331BD250-ND | 2,87228 € | Parametric Equivalent |



