Parametric Equivalent
Parametric Equivalent

ALC80A331BD250 | |
|---|---|
DigiKey Part Number | ALC80A331BD250-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A331BD250 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 531.7mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A331BD250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.53 A @ 10 kHz |
Part Status Active | Impedance 314 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 531.7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A331BD250 | KEMET | 0 | 399-ALC40A331BD250-ND | 3,90689 € | Parametric Equivalent |
| ALC80D331BD250 | KEMET | 0 | ALC80D331BD250-ND | 2,87228 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 4,16902 € | 4.502,54 € |
| Unit Price without VAT: | 4,16902 € |
|---|---|
| Unit Price with VAT: | 4,96113 € |



