Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43504E2128M007 | |
|---|---|
DigiKey Part Number | B43504E2128M007-ND |
Manufacturer | |
Manufacturer Product Number | B43504E2128M007 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B2128M000 | TDK | 0 | B43544B2128M000-ND | 4,82056 € | Parametric Equivalent |
| 220MXG1200MEFCSN30X40 | Rubycon | 0 | 1189-220MXG1200MEFCSN30X40-ND | 2,93900 € | Parametric Equivalent |
| 381LR122M200K042 | Cornell Dubilier Knowles | 0 | 338-2479-ND | 3,67039 € | Parametric Equivalent |
| 381LX122M200K042 | Cornell Dubilier Knowles | 681 | 338-3824-ND | 7,74000 € | Parametric Equivalent |
| LGN2P122MELB40 | Nichicon | 0 | 493-8323-ND | 3,50900 € | Parametric Equivalent |







