Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43504A5477M007 | |
|---|---|
DigiKey Part Number | 495-B43504A5477M007-ND |
Manufacturer | |
Manufacturer Product Number | B43504A5477M007 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A5477M000 | TDK | 1.673 | 495-4253-ND | 23,15000 € | Parametric Equivalent |
| B43509A5477M000 | TDK | 23 | B43509A5477M000-ND | 11,83000 € | Parametric Equivalent |
| B43509A5477M060 | TDK | 218 | 495-B43509A5477M060-ND | 8,75000 € | Parametric Equivalent |
| B43509A5477M067 | TDK | 0 | 495-B43509A5477M067-ND | 6,04671 € | Parametric Equivalent |
| B43545A5477M060 | TDK | 0 | B43545A5477M060-ND | 6,88767 € | Parametric Equivalent |












