Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.139 A @ 20 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 277LMX450M2EF | CORNELL DUBILIER KNOWLES | 0 | 277LMX450M2EF-ND | 6,28145 € | Direct |
| ALC80A271DE500 | KEMET | 0 | 399-ALC80A271DE500-ND | 5,10530 € | Parametric Equivalent |
| ELXS501VSN271MA40S | Chemi-Con | 200 | 565-3605-ND | 20,97000 € | Parametric Equivalent |
| ELXS551VSN271MA45S | Chemi-Con | 0 | 565-ELXS551VSN271MA45S-ND | 11,40440 € | Parametric Equivalent |
| LGR2W271MELC45 | Nichicon | 0 | 493-7892-ND | 8,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,62904 € | 1.350,97 € |
| Unit Price without VAT: | 5,62904 € |
|---|---|
| Unit Price with VAT: | 6,69856 € |






