Parametric Equivalent

ELXS551VSN271MA45S | |
|---|---|
DigiKey Part Number | 565-ELXS551VSN271MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS551VSN271MA45S |
Description | CAP ALUM 270UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
EDA/CAD Models | ELXS551VSN271MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0735 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219360271E3 | Vishay Beyschlag/Draloric/BC Components | 582 | 56-MAL219360271E3-ND | 17,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,40440 € | 2.280,88 € |
| Unit Price without VAT: | 11,40440 € |
|---|---|
| Unit Price with VAT: | 13,57124 € |


