


Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.216 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630C2158M000 | TDK | 240 | B43630C2158M000-ND | 11,12000 € | Direct |
| 380LX152M200A042 | Cornell Dubilier Knowles | 243 | 338-2688-ND | 8,32000 € | Direct |
| 381LR152M200A042 | Cornell Dubilier Knowles | 1.166 | 338-2277-ND | 9,39000 € | Direct |
| 381LX152M200A042 | Cornell Dubilier Knowles | 1.063 | 338-2295-ND | 8,44000 € | Direct |
| 250USC1500MEFCSN35X40 | Rubycon | 80 | 1189-250USC1500MEFCSN35X40-ND | 10,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,46400 € | 44,64 € |
| 60 | 3,62600 € | 217,56 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

