Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG226M250AL3AA | KEMET | 3.856 | 399-6089-ND | 0,77000 € | Direct |
| 450BXW22MEFR12.5X20 | Rubycon | 12.911 | 1189-2936-ND | 1,53000 € | Upgrade |
| EGXE251ELL220MK20S | Chemi-Con | 245 | 565-3439-ND | 1,63000 € | Upgrade |
| MAL215253229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253229E3-ND | 0,77106 € | Upgrade |
| MAL215263229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263229E3-ND | 0,79056 € | Upgrade |













