B43041A9156M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1
Unit Price: 1,23000 €
Datasheet

Direct


Nichicon
In Stock: 3.074
Unit Price: 1,21000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 815
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.548
Unit Price: 1,78000 €
Datasheet
15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A9156M

DigiKey Part Number
B43041A9156M-ND
Manufacturer
Manufacturer Product Number
B43041A9156M
Description
CAP ALUM 15UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
71.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
143 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXG401ELL150MK20SChemi-Con1565-1462-ND1,23000 €Direct
UCS2G150MHDNichicon3.074493-14940-ND1,21000 €Direct
EKXF451ELL150MK20SChemi-Con815565-EKXF451ELL150MK20S-ND1,78000 €Upgrade
500HXW15MEFR12.5X20Rubycon2.5481189-4247-ND1,78000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes